Similar
Similar
Similar

431201170 | |
|---|---|
DigiKey Part Number | 364-431201170-ND |
Manufacturer | |
Manufacturer Product Number | 431201170 |
Description | CONN BARRIER STRP 17CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 17 | Operating Temperature 105°C |
Number of Wire Entries 17 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306317 | Molex | 0 | 0387306317-ND | kr.23.83664 | Similar |
| 0387307517 | Molex | 0 | 0387307517-ND | kr.32.04592 | Similar |
| OSTYK55517030 | On Shore Technology Inc. | 0 | OSTYK55517030-ND | kr.27.67917 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.62.09650 | kr.12,419.30 |
| Unit Price without VAT: | kr.62.09650 |
|---|---|
| Unit Price with VAT: | kr.77.62063 |









