Similar
Similar

431113200 | |
|---|---|
DigiKey Part Number | 364-431113200-ND |
Manufacturer | |
Manufacturer Product Number | 431113200 |
Description | CONN BARRIER STRP 20CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 20 | Mounting Type Through Hole |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306320 | Molex | 0 | 0387306320-ND | kr.27.85948 | Similar |
| OSTYK55520030 | On Shore Technology Inc. | 0 | OSTYK55520030-ND | kr.45.55300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.68.73575 | kr.13,747.15 |
| Unit Price without VAT: | kr.68.73575 |
|---|---|
| Unit Price with VAT: | kr.85.91969 |








