Similar

431105060 | |
|---|---|
DigiKey Part Number | 364-431105060-ND |
Manufacturer | |
Manufacturer Product Number | 431105060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 6 | Operating Temperature 105°C |
Number of Wire Entries 6 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK55506030 | On Shore Technology Inc. | 0 | OSTYK55506030-ND | kr.10.12912 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.19.16235 | kr.3,832.47 |
| Unit Price without VAT: | kr.19.16235 |
|---|---|
| Unit Price with VAT: | kr.23.95294 |









