Similar
Similar
Similar

431102150 | |
|---|---|
DigiKey Part Number | 364-431102150-ND |
Manufacturer | |
Manufacturer Product Number | 431102150 |
Description | CONN BARRIER STRP 15CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Brass |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 15 | Mounting Type Through Hole |
Number of Wire Entries 15 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306315 | Molex | 0 | 0387306315-ND | kr.21.14744 | Similar |
| 0387307515 | Molex | 0 | 0387307515-ND | kr.28.40700 | Similar |
| OSTYK55515030 | On Shore Technology Inc. | 0 | OSTYK55515030-ND | kr.33.62500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.48.13455 | kr.9,626.91 |
| Unit Price without VAT: | kr.48.13455 |
|---|---|
| Unit Price with VAT: | kr.60.16819 |









