



431100130 | |
|---|---|
DigiKey Part Number | 364-431100130-ND |
Manufacturer | |
Manufacturer Product Number | 431100130 |
Description | CONN BARRIER STRP 13CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 13 | Mounting Type Through Hole |
Number of Wire Entries 13 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.40000 | kr.76.40 |
| 10 | kr.54.24500 | kr.542.45 |
| 25 | kr.48.02680 | kr.1,200.67 |
| 50 | kr.44.26840 | kr.2,213.42 |
| 100 | kr.41.22780 | kr.4,122.78 |
| 250 | kr.38.13560 | kr.9,533.90 |
| 500 | kr.36.36712 | kr.18,183.56 |
| 1.000 | kr.34.98729 | kr.34,987.29 |
| Unit Price without VAT: | kr.76.40000 |
|---|---|
| Unit Price with VAT: | kr.95.50000 |









