
431100060 | |
|---|---|
DigiKey Part Number | 364-431100060-ND |
Manufacturer | |
Manufacturer Product Number | 431100060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.67000 | kr.37.67 |
| 10 | kr.26.70300 | kr.267.03 |
| 25 | kr.23.43920 | kr.585.98 |
| 50 | kr.21.42560 | kr.1,071.28 |
| 100 | kr.19.77050 | kr.1,977.05 |
| 250 | kr.18.06388 | kr.4,515.97 |
| 500 | kr.17.07702 | kr.8,538.51 |
| 1.000 | kr.16.30173 | kr.16,301.73 |
| Unit Price without VAT: | kr.37.67000 |
|---|---|
| Unit Price with VAT: | kr.47.08750 |









