
430705170 | |
|---|---|
DigiKey Part Number | 364-430705170-ND |
Manufacturer | |
Manufacturer Product Number | 430705170 |
Description | CONN BARRIER STRP 17CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 17 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430105170 | Curtis Industries | 0 | 364-430105170-ND | kr.50.57545 | Parametric Equivalent |
| 430115170 | Curtis Industries | 0 | 364-430115170-ND | kr.54.77380 | Parametric Equivalent |
| 430715170 | Curtis Industries | 0 | 364-430715170-ND | kr.62.09650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.59.55795 | kr.11,911.59 |
| Unit Price without VAT: | kr.59.55795 |
|---|---|
| Unit Price with VAT: | kr.74.44744 |








