
430702250 | |
|---|---|
DigiKey Part Number | 364-430702250-ND |
Manufacturer | |
Manufacturer Product Number | 430702250 |
Description | CONN BARRIER STRP 25CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 25 | Terminal Screw Finish Nickel |
Number of Wire Entries 25 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100250 | Curtis Industries | 0 | 364-430100250-ND | kr.73.51990 | Parametric Equivalent |
| 430101250 | Curtis Industries | 0 | 364-430101250-ND | kr.78.98750 | Parametric Equivalent |
| 430102250 | Curtis Industries | 0 | 364-430102250-ND | kr.80.45205 | Parametric Equivalent |
| 430103250 | Curtis Industries | 0 | 364-430103250-ND | kr.80.45205 | Parametric Equivalent |
| 430110250 | Curtis Industries | 0 | 364-430110250-ND | kr.79.67100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.95.78090 | kr.19,156.18 |
| Unit Price without VAT: | kr.95.78090 |
|---|---|
| Unit Price with VAT: | kr.119.72613 |







