430701190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.56.33595
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.60.43670
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.61.60830
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.61.60830
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.60.92485
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.65.12320
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.67.36885
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.66.00195
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.68.34520
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.73.51990
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.73.51990
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.71.37190
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.75.47265
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.77.81590
Datasheet
Image for 430701190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430701190

DigiKey Part Number
364-430701190-ND
Manufacturer
Manufacturer Product Number
430701190
Description
CONN BARRIER STRP 19CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
19
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Number of Wire Entries
19
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100190Curtis Industries0364-430100190-NDkr.56.33595Parametric Equivalent
430101190Curtis Industries0364-430101190-NDkr.60.43670Parametric Equivalent
430102190Curtis Industries0364-430102190-NDkr.61.60830Parametric Equivalent
430103190Curtis Industries0364-430103190-NDkr.61.60830Parametric Equivalent
430110190Curtis Industries0364-430110190-NDkr.60.92485Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.70.39555kr.14,079.11
Unit Price without VAT:kr.70.39555
Unit Price with VAT:kr.87.99444