
430611060 | |
|---|---|
DigiKey Part Number | 364-430611060-ND |
Manufacturer | |
Manufacturer Product Number | 430611060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600060 | Curtis Industries | 0 | 364-430600060-ND | kr.23.48750 | Parametric Equivalent |
| 430601060 | Curtis Industries | 0 | 364-430601060-ND | kr.23.95475 | Parametric Equivalent |
| 430602060 | Curtis Industries | 0 | 364-430602060-ND | kr.24.88735 | Parametric Equivalent |
| 430603060 | Curtis Industries | 0 | 364-430603060-ND | kr.24.88735 | Parametric Equivalent |
| 430610060 | Curtis Industries | 0 | 364-430610060-ND | kr.24.51455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.25.72485 | kr.5,144.97 |
| Unit Price without VAT: | kr.25.72485 |
|---|---|
| Unit Price with VAT: | kr.32.15606 |








