430213210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 25
Unit Price: kr.138.65000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 25
Unit Price: kr.144.93000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.80.05705
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.80.05705
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.80.05705
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.84.69660
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.85.78245
Datasheet
Image for 430213210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430213210

DigiKey Part Number
364-430213210-ND
Manufacturer
Manufacturer Product Number
430213210
Description
CONN BARRIER STRP 21CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
21
Mounting Type
Chassis, Panel
Number of Wire Entries
21
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430200210Curtis Industries25364-430200210-NDkr.138.65000Parametric Equivalent
430201210Curtis Industries25364-430201210-NDkr.144.93000Parametric Equivalent
430202210Curtis Industries0364-430202210-NDkr.80.05705Parametric Equivalent
430203210Curtis Industries0364-430203210-NDkr.80.05705Parametric Equivalent
430210210Curtis Industries0364-430210210-NDkr.80.05705Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.86.67090kr.17,334.18
Unit Price without VAT:kr.86.67090
Unit Price with VAT:kr.108.33863