
430212030 | |
|---|---|
DigiKey Part Number | 364-430212030-ND |
Manufacturer | |
Manufacturer Product Number | 430212030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 3 | Terminal Screw Finish Nickel |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200030 | Curtis Industries | 0 | 364-430200030-ND | kr.13.42370 | Parametric Equivalent |
| 430201030 | Curtis Industries | 0 | 364-430201030-ND | kr.14.00410 | Parametric Equivalent |
| 430202030 | Curtis Industries | 0 | 364-430202030-ND | kr.14.29355 | Parametric Equivalent |
| 430203030 | Curtis Industries | 0 | 364-430203030-ND | kr.14.29355 | Parametric Equivalent |
| 430210030 | Curtis Industries | 0 | 364-430210030-ND | kr.14.29355 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.06350 | kr.3,012.70 |
| Unit Price without VAT: | kr.15.06350 |
|---|---|
| Unit Price with VAT: | kr.18.82938 |








