
430211080 | |
|---|---|
DigiKey Part Number | 364-430211080-ND |
Manufacturer | |
Manufacturer Product Number | 430211080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200080 | Curtis Industries | 0 | 364-430200080-ND | kr.29.79895 | Parametric Equivalent |
| 430201080 | Curtis Industries | 0 | 364-430201080-ND | kr.31.18045 | Parametric Equivalent |
| 430202080 | Curtis Industries | 0 | 364-430202080-ND | kr.31.82395 | Parametric Equivalent |
| 430203080 | Curtis Industries | 0 | 364-430203080-ND | kr.31.82395 | Parametric Equivalent |
| 430212080 | Curtis Industries | 0 | 364-430212080-ND | kr.33.93390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.33.47585 | kr.6,695.17 |
| Unit Price without VAT: | kr.33.47585 |
|---|---|
| Unit Price with VAT: | kr.41.84481 |








