
430203130 | |
|---|---|
DigiKey Part Number | 364-430203130-ND |
Manufacturer | |
Manufacturer Product Number | 430203130 |
Description | CONN BARRIER STRP 13CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 13 | Mounting Type Chassis, Panel |
Number of Wire Entries 13 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200130 | Curtis Industries | 0 | 364-430200130-ND | kr.6.20395 | Parametric Equivalent |
| 430201130 | Curtis Industries | 0 | 364-430201130-ND | kr.6.51805 | Parametric Equivalent |
| 430202130 | Curtis Industries | 0 | 364-430202130-ND | kr.6.68820 | Parametric Equivalent |
| 430210130 | Curtis Industries | 0 | 364-430210130-ND | kr.6.68820 | Parametric Equivalent |
| 430211130 | Curtis Industries | 0 | 364-430211130-ND | kr.7.06775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.49.89200 | kr.9,978.40 |
| Unit Price without VAT: | kr.49.89200 |
|---|---|
| Unit Price with VAT: | kr.62.36500 |








