Similar

430202140 | |
|---|---|
DigiKey Part Number | 364-430202140-ND |
Manufacturer | |
Manufacturer Product Number | 430202140 |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 14 | Terminal Screw Finish Nickel |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200140 | Curtis Industries | 0 | 364-430200140-ND | kr.49.59910 | Parametric Equivalent |
| 430201140 | Curtis Industries | 0 | 364-430201140-ND | kr.52.04000 | Parametric Equivalent |
| 430203140 | Curtis Industries | 0 | 364-430203140-ND | kr.53.30925 | Parametric Equivalent |
| 430210140 | Curtis Industries | 0 | 364-430210140-ND | kr.53.30925 | Parametric Equivalent |
| 430211140 | Curtis Industries | 0 | 364-430211140-ND | kr.56.43360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.53.30925 | kr.10,661.85 |
| Unit Price without VAT: | kr.53.30925 |
|---|---|
| Unit Price with VAT: | kr.66.63656 |








