
430201070 | |
|---|---|
DigiKey Part Number | 364-430201070-ND |
Manufacturer | |
Manufacturer Product Number | 430201070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 7 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200070 | Curtis Industries | 0 | 364-430200070-ND | kr.26.46825 | Parametric Equivalent |
| 430202070 | Curtis Industries | 0 | 364-430202070-ND | kr.28.59880 | Parametric Equivalent |
| 430203070 | Curtis Industries | 0 | 364-430203070-ND | kr.28.32140 | Parametric Equivalent |
| 430210070 | Curtis Industries | 0 | 364-430210070-ND | kr.28.32140 | Parametric Equivalent |
| 430211070 | Curtis Industries | 0 | 364-430211070-ND | kr.29.79895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.27.67380 | kr.5,534.76 |
| Unit Price without VAT: | kr.27.67380 |
|---|---|
| Unit Price with VAT: | kr.34.59225 |








