430200220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.81.83390
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.83.80820
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.83.80820
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.83.80820
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.88.64515
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.89.92845
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.90.71815
Datasheet
Image for 430200220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430200220

DigiKey Part Number
364-430200220-ND
Manufacturer
Manufacturer Product Number
430200220
Description
CONN BARRIER STRP 22CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
22
Terminal Screw Finish
Zinc
Number of Wire Entries
22
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430201220Curtis Industries0364-430201220-NDkr.81.83390Parametric Equivalent
430202220Curtis Industries0364-430202220-NDkr.83.80820Parametric Equivalent
430203220Curtis Industries0364-430203220-NDkr.83.80820Parametric Equivalent
430210220Curtis Industries0364-430210220-NDkr.83.80820Parametric Equivalent
430211220Curtis Industries0364-430211220-NDkr.88.64515Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.77.78665kr.15,557.33
Unit Price without VAT:kr.77.78665
Unit Price with VAT:kr.97.23331