
430200060 | |
|---|---|
DigiKey Part Number | 364-430200060-ND |
Manufacturer | |
Manufacturer Product Number | 430200060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430201060 | Curtis Industries | 0 | 364-430201060-ND | kr.24.42135 | Parametric Equivalent |
| 430202060 | Curtis Industries | 0 | 364-430202060-ND | kr.24.88735 | Parametric Equivalent |
| 430203060 | Curtis Industries | 0 | 364-430203060-ND | kr.24.88735 | Parametric Equivalent |
| 430210060 | Curtis Industries | 0 | 364-430210060-ND | kr.24.88735 | Parametric Equivalent |
| 430211060 | Curtis Industries | 0 | 364-430211060-ND | kr.26.18960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.23.30075 | kr.4,660.15 |
| Unit Price without VAT: | kr.23.30075 |
|---|---|
| Unit Price with VAT: | kr.29.12594 |








