
430112080 | |
|---|---|
DigiKey Part Number | 364-430112080-ND |
Manufacturer | |
Manufacturer Product Number | 430112080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100080 | Curtis Industries | 0 | 364-430100080-ND | kr.25.16695 | Parametric Equivalent |
| 430101080 | Curtis Industries | 0 | 364-430101080-ND | kr.26.83945 | Parametric Equivalent |
| 430102080 | Curtis Industries | 0 | 364-430102080-ND | kr.27.30290 | Parametric Equivalent |
| 430103080 | Curtis Industries | 0 | 364-430103080-ND | kr.27.30290 | Parametric Equivalent |
| 430110080 | Curtis Industries | 0 | 364-430110080-ND | kr.27.30290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.29.79895 | kr.5,959.79 |
| Unit Price without VAT: | kr.29.79895 |
|---|---|
| Unit Price with VAT: | kr.37.24869 |









