
430103060 | |
|---|---|
DigiKey Part Number | 364-430103060-ND |
Manufacturer | |
Manufacturer Product Number | 430103060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 6 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100060 | Curtis Industries | 0 | 364-430100060-ND | kr.19.91840 | Parametric Equivalent |
| 430101060 | Curtis Industries | 0 | 364-430101060-ND | kr.21.23740 | Parametric Equivalent |
| 430102060 | Curtis Industries | 0 | 364-430102060-ND | kr.21.51955 | Parametric Equivalent |
| 430110060 | Curtis Industries | 0 | 364-430110060-ND | kr.21.51955 | Parametric Equivalent |
| 430111060 | Curtis Industries | 29 | 364-430111060-ND | kr.47.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.21.51955 | kr.4,303.91 |
| Unit Price without VAT: | kr.21.51955 |
|---|---|
| Unit Price with VAT: | kr.26.89944 |









