
430100220 | |
|---|---|
DigiKey Part Number | 364-430100220-ND |
Manufacturer | |
Manufacturer Product Number | 430100220 |
Description | CONN BARRIER STRP 22CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 22 | Terminal Screw Finish Zinc |
Number of Wire Entries 22 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430101220 | Curtis Industries | 0 | 364-430101220-ND | kr.69.61445 | Parametric Equivalent |
| 430102220 | Curtis Industries | 0 | 364-430102220-ND | kr.70.88375 | Parametric Equivalent |
| 430103220 | Curtis Industries | 0 | 364-430103220-ND | kr.70.88375 | Parametric Equivalent |
| 430110220 | Curtis Industries | 0 | 364-430110220-ND | kr.70.20030 | Parametric Equivalent |
| 430111220 | Curtis Industries | 0 | 364-430111220-ND | kr.74.88680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.64.83030 | kr.12,966.06 |
| Unit Price without VAT: | kr.64.83030 |
|---|---|
| Unit Price with VAT: | kr.81.03788 |







