
430002030 | |
|---|---|
DigiKey Part Number | 364-430002030-ND |
Manufacturer | |
Manufacturer Product Number | 430002030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.64000 | kr.26.64 |
| 10 | kr.18.93100 | kr.189.31 |
| 25 | kr.16.56880 | kr.414.22 |
| 50 | kr.15.08780 | kr.754.39 |
| 100 | kr.13.86300 | kr.1,386.30 |
| 250 | kr.12.59016 | kr.3,147.54 |
| 500 | kr.11.84930 | kr.5,924.65 |
| 1.000 | kr.11.26486 | kr.11,264.86 |
| 5.000 | kr.10.35689 | kr.51,784.45 |
| Unit Price without VAT: | kr.26.64000 |
|---|---|
| Unit Price with VAT: | kr.33.30000 |








