
325043090 | |
|---|---|
DigiKey Part Number | 364-325043090-ND |
Manufacturer | |
Manufacturer Product Number | 325043090 |
Description | CONN BARRIER STRIP 9CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 9 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.325" (8.26mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325010090 | Curtis Industries | 0 | 364-325010090-ND | kr.66.51000 | Parametric Equivalent |
| 325011090 | Curtis Industries | 29 | 364-325011090-ND | kr.49.20000 | Parametric Equivalent |
| 325012090 | Curtis Industries | 0 | 364-325012090-ND | kr.33.10905 | Parametric Equivalent |
| 325013090 | Curtis Industries | 0 | 364-325013090-ND | kr.33.84230 | Parametric Equivalent |
| 325040090 | Curtis Industries | 0 | 364-325040090-ND | kr.28.87585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.30.62820 | kr.6,125.64 |
| Unit Price without VAT: | kr.30.62820 |
|---|---|
| Unit Price with VAT: | kr.38.28525 |



