325042070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 29
Unit Price: kr.37.15000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 30
Unit Price: kr.39.75000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.26.65400
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.27.11775
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.23.20725
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.24.70095
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.25.72485
Datasheet
Image for 325042070 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325042070

DigiKey Part Number
364-325042070-ND
Manufacturer
Manufacturer Product Number
325042070
Description
CONN BARRIER STRIP 7CIRC 0.325"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
7
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Number of Wire Entries
7
Operating Temperature
105°C
Pitch
0.325" (8.26mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325010070Curtis Industries29364-325010070-NDkr.37.15000Parametric Equivalent
325011070Curtis Industries30364-325011070-NDkr.39.75000Parametric Equivalent
325012070Curtis Industries0364-325012070-NDkr.26.65400Parametric Equivalent
325013070Curtis Industries0364-325013070-NDkr.27.11775Parametric Equivalent
325040070Curtis Industries0364-325040070-NDkr.23.20725Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.24.70095kr.4,940.19
Unit Price without VAT:kr.24.70095
Unit Price with VAT:kr.30.87619