
265A67-24 | |
---|---|
DigiKey Part Number | 265A67-24-ND |
Manufacturer | |
Manufacturer Product Number | 265A67-24 |
Description | CONN TERM BLK COVER BLACK 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover - Hinged For CDM Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover - Hinged | |
Number of Positions | 24 | |
For Use With/Related Products | CDM Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.49.63745 | kr.9,927.49 |
Unit Price without VAT: | kr.49.63745 |
---|---|
Unit Price with VAT: | kr.62.04681 |