
1517 | |
|---|---|
DigiKey Part Number | 364-1820-ND |
Manufacturer | |
Manufacturer Product Number | 1517 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 17 | |
Number of Wire Entries | 34 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.89000 | kr.88.89 |
| 10 | kr.63.17200 | kr.631.72 |
| 30 | kr.54.83267 | kr.1,644.98 |
| 50 | kr.51.75980 | kr.2,587.99 |
| 100 | kr.48.30260 | kr.4,830.26 |
| 250 | kr.44.79616 | kr.11,199.04 |
| 500 | kr.42.79398 | kr.21,396.99 |
| 1.000 | kr.41.23447 | kr.41,234.47 |
| Unit Price without VAT: | kr.88.89000 |
|---|---|
| Unit Price with VAT: | kr.111.11250 |







