
| VSK-S5-5UA-T | |
|---|---|
| DigiKey Part Number | 179-VSK-S5-5UA-T-ND | 
| Manufacturer | |
| Manufacturer Product Number | VSK-S5-5UA-T | 
| Description | AC/DC CONVERTER 5V 5W | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VSK-S5-5UA-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC | |
| Voltage - Output 1 | 5V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 1 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 4 kV | |
| Efficiency | 72% | |
| Operating Temperature | -25°C ~ 70°C | |
| Features | Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 23.4mm) | |
| Approval Agency | CE, cURus | |
| Minimum Load Required | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark