VSK-S3-15U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 81
Unit Price: kr.157.01000
Datasheet
Enclosed AC DC Converters 1 Output 15V 200mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSK-S3-15U

DigiKey Part Number
179-VSK-S3-15U-ND
Manufacturer
Manufacturer Product Number
VSK-S3-15U
Description
AC/DC CONVERTER 15V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 200mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSK-S3-15U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
76%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
26-DIP Module, 7 Leads
Type
Enclosed
Size / Dimension
1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
200mA
Load Regulation
±1%
Power (Watts)
3 W
Weight
0.056 lb (25.4 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-4-15Bel Power Solutions81179-PSK-4-15-NDkr.157.01000Similar
Obsolete
Marketplace Stock: 17 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17In Stock
Ships from WEC