Similar
Similar

VSK-S10-15UA-T | |
|---|---|
DigiKey Part Number | 179-VSK-S10-15UA-T-ND |
Manufacturer | |
Manufacturer Product Number | VSK-S10-15UA-T |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSK-S10-15UA-T Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 78% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus |
Current - Output 1 700 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-10B-S15 | Bel Power Solutions | 0 | 179-PSK-10B-S15-ND | kr.109.44989 | Similar |
| PSK-S12B-15 | Bel Power Solutions | 0 | 179-PSK-S12B-15-ND | kr.113.94103 | Similar |



