
| VOF-S60C-48 | |
|---|---|
| DigiKey Part Number | 179-VOF-S60C-48-ND | 
| Manufacturer | |
| Manufacturer Product Number | VOF-S60C-48 | 
| Description | AC/DC CONVERTER 48V 60W | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VOF-S60C-48 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
| Voltage - Output 1 | 48V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 1.25 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 3 kV | |
| Efficiency | 90% | |
| Operating Temperature | -30°C ~ 70°C (With Derating) | |
| Features | Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 2.70" L x 2.00" W x 1.13" H (68.6mm x 50.8mm x 28.6mm) | |
| Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
| Standard Number | 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1 | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 26 | kr.295.13346 | kr.7,673.47 | 
| Unit Price without VAT: | kr.295.13346 | 
|---|---|
| Unit Price with VAT: | kr.368.91683 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark