
1KSMB18A | |
|---|---|
DigiKey Part Number | 1801-1KSMB18ATR-ND - Tape & Reel (TR) 1801-1KSMB18ACT-ND - Cut Tape (CT) 1801-1KSMB18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB18A |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 39.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB18A Models |
Category | Voltage - Clamping (Max) @ Ipp 25.5V |
Mfr | Current - Peak Pulse (10/1000µs) 39.2A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.58800 | kr.35.88 |
| 100 | kr.2.32300 | kr.232.30 |
| 500 | kr.1.77798 | kr.888.99 |
| 1.000 | kr.1.60218 | kr.1,602.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27666 | kr.3,829.98 |
| 6.000 | kr.1.23412 | kr.7,404.72 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

