
VMS-365-12 | |
|---|---|
DigiKey Part Number | 179-VMS-365-12-ND |
Manufacturer | |
Manufacturer Product Number | VMS-365-12 |
Description | AC/DC CONVERTER 12V 365W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-365-12 Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Tray | Efficiency 90% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.17" H (127.0mm x 76.2mm x 29.6mm) |
Voltage - Output 1 12V | Approval Agency CCC, CE, cURus, VDE |
Current - Output 1 30.4 A | Minimum Load Required No |




