VMS-350 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VMS-350 Series
CUI's High Density Medical VMS Series | Digi-Key Daily

VMS-350-24

DigiKey Part Number
179-VMS-350-24-ND
Manufacturer
Manufacturer Product Number
VMS-350-24
Description
AC/DC CONVERTER 24V 175W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-350-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7.29 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.2 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Approval Agency
CB Scheme, EN, FCC, IEC, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16In Stock
Ships from WEC