
VMS-20-3.3 | |
|---|---|
DigiKey Part Number | 179-VMS-20-3.3-ND |
Manufacturer | |
Manufacturer Product Number | VMS-20-3.3 |
Description | AC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 4A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-20-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61010-1; 61204-3 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.34000 | kr.204.34 |
| 5 | kr.194.62600 | kr.973.13 |
| 10 | kr.190.58700 | kr.1,905.87 |
| 42 | kr.182.47881 | kr.7,664.11 |
| 84 | kr.178.68690 | kr.15,009.70 |
| 126 | kr.176.50563 | kr.22,239.71 |
| 252 | kr.172.83798 | kr.43,555.17 |
| Unit Price without VAT: | kr.204.34000 |
|---|---|
| Unit Price with VAT: | kr.255.42500 |

