VMS-180-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.728.34000
Datasheet
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
CUI's High Density Medical VMS Series | Digi-Key Daily

VMS-180-12

DigiKey Part Number
179-VMS-180-12-ND
Manufacturer
Manufacturer Product Number
VMS-180-12
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-180-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.2 kV
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm)
Approval Agency
CB Scheme, EN, FCC, IEC, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,131.56000kr.1,131.56
5kr.1,077.72400kr.5,388.62
10kr.1,055.33100kr.10,553.31
25kr.1,026.44080kr.25,661.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,131.56000
Unit Price with VAT:kr.1,414.45000