VIBLSD1-S24-S15-SIP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 35
Unit Price: kr.37.03000
Datasheet

Similar


Bel Power Solutions
In Stock: 53
Unit Price: kr.51.92000
Datasheet
Isolated Module DC DC Converter 1 Output 15V 67mA 22.8V - 25.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIBLSD1-S24-S15-SIP

DigiKey Part Number
179-VIBLSD1-S24-S15-SIP-ND
Manufacturer
Manufacturer Product Number
VIBLSD1-S24-S15-SIP
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 22.8V - 25.2V Input
Datasheet
 Datasheet
EDA/CAD Models
VIBLSD1-S24-S15-SIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22.8V
Voltage - Input (Max)
25.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes