VHS1-S12-S5-SIP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CUI Inc.
In Stock: 50
Unit Price: kr.35.90000
Datasheet
VHS1-SIP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHS1-S12-S5-SIP

DigiKey Part Number
179-VHS1-S12-S5-SIP-ND
Manufacturer
Manufacturer Product Number
VHS1-S12-S5-SIP
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
VHS1-S12-S5-SIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
6 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Control Features
-
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.74.22960kr.1,855.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.74.22960
Unit Price with VAT:kr.92.78700