VHK200W-Q48-S28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK200W-Q48-S28

VHK200W-Q24-S15

DigiKey Part Number
179-VHK200W-Q24-S15-ND
Manufacturer
Manufacturer Product Number
VHK200W-Q24-S15
Description
DC/DC CONVERTER 15V 200W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 13.3A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHK200W-Q24-S15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13.3A
Power (Watts)
200W
Applications
-
Efficiency
84%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,880.77000kr.1,880.77
5kr.1,810.54800kr.9,052.74
10kr.1,781.06200kr.17,810.62
32kr.1,732.59594kr.55,443.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,880.77000
Unit Price with VAT:kr.2,350.96250