



VHK100W-Q24-S12 | |
|---|---|
DigiKey Part Number | 179-VHK100W-Q24-S12-ND |
Manufacturer | |
Manufacturer Product Number | VHK100W-Q24-S12 |
Description | DC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.3A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK100W-Q24-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100W | |
Applications | - | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | kr.1,113.38094 | kr.71,256.38 |
| Unit Price without VAT: | kr.1,113.38094 |
|---|---|
| Unit Price with VAT: | kr.1,391.72618 |




