
PD70201ILQ-TR | |
|---|---|
DigiKey Part Number | PD70201ILQTR-ND - Tape & Reel (TR) PD70201ILQCT-ND - Cut Tape (CT) PD70201ILQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70201ILQ-TR |
Description | IC POE CNTRL 1 CHANNEL 32QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5) |
EDA/CAD Models | PD70201ILQ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 47.7 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 200µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.54000 | kr.17.54 |
| 25 | kr.14.59200 | kr.364.80 |
| 100 | kr.14.08000 | kr.1,408.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.08000 | kr.42,240.00 |
| Unit Price without VAT: | kr.17.54000 |
|---|---|
| Unit Price with VAT: | kr.21.92500 |









