VHB75-D12-S5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 59
Unit Price: kr.749.07000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 15A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB75-D12-S5

DigiKey Part Number
179-VHB75-D12-S5-ND
Manufacturer
Manufacturer Product Number
VHB75-D12-S5
Description
DC DC CONVERTER 5V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Efficiency
81%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-DIP Module, 1/2 Brick
Voltage - Input (Min)
9V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
EN, UL
Current - Output (Max)
15A
Standard Number
55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3
Power (Watts)
75 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VHB75W-Q24-S5Bel Power Solutions59179-VHB75W-Q24-S5-NDkr.749.07000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes