PSMN5R0-80PS,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 834
Unit Price: kr.28.10000
Datasheet

Similar


onsemi
In Stock: 354
Unit Price: kr.22.66000
Datasheet

Similar


onsemi
In Stock: 469
Unit Price: kr.24.64000
Datasheet

Similar


onsemi
In Stock: 520
Unit Price: kr.12.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.972
Unit Price: kr.15.61602
Datasheet

Similar


Infineon Technologies
In Stock: 763
Unit Price: kr.21.31000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.12.73216
Datasheet

Similar


STMicroelectronics
In Stock: 343
Unit Price: kr.19.65000
Datasheet
TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN5R0-80PS,127

DigiKey Part Number
1727-4263-ND
Manufacturer
Manufacturer Product Number
PSMN5R0-80PS,127
Description
MOSFET N-CH 80V 100A TO220AB
Customer Reference
Detailed Description
N-Channel 80 V 100A (Tc) 270W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
101 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6793 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
270W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes