

VHB100W-Q24-S48 | |
|---|---|
DigiKey Part Number | 179-VHB100W-Q24-S48-ND |
Manufacturer | |
Manufacturer Product Number | VHB100W-Q24-S48 |
Description | DC DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.08A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHB100W-Q24-S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.846.27000 | kr.846.27 |
| 5 | kr.814.75800 | kr.4,073.79 |
| 12 | kr.798.05333 | kr.9,576.64 |
| 36 | kr.777.54833 | kr.27,991.74 |
| 60 | kr.768.17917 | kr.46,090.75 |
| Unit Price without VAT: | kr.846.27000 |
|---|---|
| Unit Price with VAT: | kr.1,057.83750 |


