PAC6006.104NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC6006.364NLT

DigiKey Part Number
553-PAC6006.364NLTTR-ND - Tape & Reel (TR)
553-PAC6006.364NLTCT-ND - Cut Tape (CT)
553-PAC6006.364NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC6006.364NLT
Description
CMC 10A 2LN 1.6 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.6 kOhms @ 5.5 MHz 10A DCR 8mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
PAC6006.364NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1.6 kOhms @ 5.5 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
8mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.610" L x 0.531" W (15.50mm x 13.50mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Horizontal, 4 J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.15000kr.17.15
10kr.14.08000kr.140.80
25kr.13.02800kr.325.70
50kr.12.28280kr.614.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.11.18973kr.1,678.46
300kr.10.55147kr.3,165.44
450kr.10.19549kr.4,587.97
750kr.9.76435kr.7,323.26
1.050kr.9.49077kr.9,965.31
1.500kr.9.20930kr.13,813.95
3.750kr.8.96000kr.33,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.15000
Unit Price with VAT:kr.21.43750