Open Frame AC DC Converters 1 Output 28V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF-S320-28A-1

DigiKey Part Number
VF-S320-28A-1-ND
Manufacturer
Manufacturer Product Number
VF-S320-28A-1
Description
AC/DC CONVERTER 28V 320W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
83%
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Output 1
28V
Standard Number
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output 1
6.43 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
120kr.1,189.89017kr.142,786.82
Unit Price without VAT:kr.1,189.89017
Unit Price with VAT:kr.1,487.36271