Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAT2-S5-D12-SMT-TR

DigiKey Part Number
179-VAT2-S5-D12-SMT-TR-ND - Tape & Reel (TR)
179-VAT2-S5-D12-SMT-TRCT-ND - Cut Tape (CT)
179-VAT2-S5-D12-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VAT2-S5-D12-SMT-TR
Description
DC DC CONVERTER +/-12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
VAT2-S5-D12-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA, 83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
84%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
14-SMD Module, 12 Leads
Voltage - Output 1
Size / Dimension
0.70" L x 0.50" W x 0.23" H (17.8mm x 12.7mm x 5.8mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.200 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.200In Stock
Ships from WEC