
| SWH24-12-NB-P6R | |
|---|---|
| DigiKey Part Number | 179-SWH24-12-NB-P6R-ND | 
| Manufacturer | |
| Manufacturer Product Number | SWH24-12-NB-P6R | 
| Description | AC/DC WALL MOUNT ADAPTER 12V 24W | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Region Utilized | North America | |
| Form | Wall Mount (Class II) | |
| Input Type | Fixed Blade | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 12V | |
| Current - Output (Max) | 2A | |
| Power (Watts) | 24 W | |
| No Load Power Consumption | 100mW | |
| Polarization | Positive Center | |
| Applications | ITE (Commercial) | |
| Efficiency | 86.2% | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
| Cord Length | 72" (1.83m) | |
| Input Connector | NEMA 1-15P | |
| Size / Dimension | 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) | |
| Approval Agency | FCC | |
| Standard Number | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 504 | kr.77.47200 | kr.39,045.89 | 
| Unit Price without VAT: | kr.77.47200 | 
|---|---|
| Unit Price with VAT: | kr.96.84000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark