




SP-25401 | |
|---|---|
DigiKey Part Number | CP-25401SP-ND |
Manufacturer | |
Manufacturer Product Number | SP-25401 |
Description | CONN PLUG STEREO 2.5MM 4COND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP-25401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.098" (2.50mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 10 | kr.31.87800 | kr.318.78 |
| 25 | kr.29.87920 | kr.746.98 |
| 50 | kr.28.45260 | kr.1,422.63 |
| 100 | kr.27.09400 | kr.2,709.40 |
| 250 | kr.25.39780 | kr.6,349.45 |
| 500 | kr.24.18622 | kr.12,093.11 |
| 1.000 | kr.23.03271 | kr.23,032.71 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |



