

SMI18-9-K-P5 | |
|---|---|
DigiKey Part Number | 179-SMI18-9-K-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-9-K-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 20W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-9-K-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.2A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.57000 | kr.101.57 |
| 5 | kr.93.41400 | kr.467.07 |
| 10 | kr.90.09900 | kr.900.99 |
| 25 | kr.85.89840 | kr.2,147.46 |
| 50 | kr.82.85060 | kr.4,142.53 |
| 100 | kr.81.36000 | kr.8,136.00 |
| Unit Price without VAT: | kr.101.57000 |
|---|---|
| Unit Price with VAT: | kr.126.96250 |







