




SJ1-3535 | |
|---|---|
DigiKey Part Number | CP1-3535-ND |
Manufacturer | |
Manufacturer Product Number | SJ1-3535 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3535 Models |
Category | Features Mounting Hardware, Thread Lock |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Voltage - Rated 16VDC |
Packaging Tray | Current Rating (Amps) 1 A |
Part Status Active | Mating Length/Depth 0.551" (14.00mm) |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Nut |
Actual Diameter 0.142" (3.60mm) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.236" (5.99mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size M6 |
Termination Solder | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.11.75400 | kr.117.54 |
| 25 | kr.11.01400 | kr.275.35 |
| 50 | kr.10.48760 | kr.524.38 |
| 100 | kr.9.98610 | kr.998.61 |
| 300 | kr.9.24097 | kr.2,772.29 |
| 500 | kr.8.91392 | kr.4,456.96 |
| 1.000 | kr.8.48844 | kr.8,488.44 |
| 2.500 | kr.7.95734 | kr.19,893.35 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |





